BR 1000 | Block
Steplessly variable isolating transformer, 250 V, 1 kV·A, 0 µV
NCNR (non cancelable / non returnable)
Infinitely variable isolating transformers, type Block BR 1000.
Compliant with EN 61558, VDE 0570, VDE 0552. With integrated variable transformer for infinite adjustment of the output voltage from 0 to 250 V without voltage interruption. This isolating transformer features a protective winding that prevents transmission of line interference. The I/O circuits are protected by means of automatic circuit breakers. The isolating transformer features a volt meter, an amp meter, and an illuminated power switch
| Filter | Property | Value |
|---|---|---|
| Output power | 1 kW | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 250 V | |
| efficiency | 93 % | |
| Length | 391 mm | |
| Width | 182 mm | |
| Height | 235 mm | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |