BSP752T | Infineon Technologies
High side switch, N-Channel, SMD, PG-DSO-8, BSP752T
Order No.: 54S1045
EAN: 4099891587482
MPN:
BSP752T
SP000278359
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1305 € *
Available: 308 pcs.
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
25 pcs.
1.0591 €
100 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale
High side switch, BSP752T, INFINEON
N channel vertical power FET with charge pump, ground referenced CMOS compatible input, monolithically integrated in Smart SIPMOS technology. Providing embedded protective functions.
Features
- Overload protection
- Current limitation
- Short circuit protection
- Thermal shutdown with restart
- Fast demagnetization of inductive loads
Applications
- All types of resistive, inductive and capacitive loads
- µC compatible power switch for 12 V, 24 V and 42 V DC applications
- Replaces electromechanical relays and discrete circuits
- Seat control
- HEV main battery pack
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| Assembly | SMD | |
| Enclosure | PG-DSO-8 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85423990 |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |