BTS50085-1TMA | Infineon Technologies
High side switch, N-Channel, 11.1 A, SMD, PG-TO220-7-4, BTS50085-1TMA
Unit Price (€ / pc.)
6.8425 € *
Available: 13 pcs.
Total Price:
6.84 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8425 €
10 pcs.
6.3665 €
50 pcs.
5.9500 €
200 pcs.
5.5930 €
*incl. VAT plus shipping costs
Subject to prior sale
High side switch, BTS50085-1TMA, INFINEON
N channel vertical power FET with charge pump, current controlled input and diagnostic feedback with load current sense, integrated in Smart SIPMOS chip on chip technology. Providing embedded protection functions.
Features
- Overload protection
- Current limitation
- Short circuit protection
- Green product (RoHS compliant)
- Low ohmic inverse current operation
Applications
- Power switch with current sense diagnostic feedback for up to 48 V DC grounded loads
- Most suitable for loads with high inrush current like lamps and motors; all types of resistive and inductive loads
- Replaces electromechanical relays, fuses and discrete circuits
- Heating applications
- Industrial automation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| Assembly | SMD | |
| Enclosure | PG-TO220-7-4 | |
| Number of channels | 1 | |
| max. Voltage | 58 V | |
| Max. current | 11.1 A | |
| drain-source on resistance RDS (on) @ Tj = 25°C max | 9 mΩ | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |