L7805CV | STMicroelectronics
Voltage regulator, 5 VDC, 1.5 A, positive, TO-220, L7805CV
Order No.: 50S1450
EAN: 4099879101280
MPN:
L7805CV
Unit Price (€ / pc.)
0.4998 € *
Available: 615 pcs.
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4998 €
50 pcs.
0.4046 €
250 pcs.
0.3451 €
1000 pcs.
0.2927 €
2500 pcs.
0.2570 €
*incl. VAT plus shipping costs
Subject to prior sale
Voltage regulator, L7805CV, STM
The L7805CV is a three-terminal positive regulator. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. If adequate heat sink is provided, it can deliver over 1 A output current. Although designed primarily as fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
Features
- Output current up to 1.5 A
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 7-35 V | |
| Output voltage DC | 5 VDC | |
| Output current | 1.5 A | |
| Polarity | positive | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |