KHS11AKB-AX-27KAA | Vitrohm

Wirewound resistor, 27 kΩ, 11 W, ±10 %, KHS11AKB-AX-27KAA

Order No.: 50E530
EAN: 4099879696090
MPN:
KHS11AKB-AX-27KAA
KH216-810B27K
Series: KH
KHS11AKB-AX-27KAA Vitrohm Wirewound Resistors Image 1
KHS11AKB-AX-27KAA Vitrohm Wirewound Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1182 € *
Available: 559 pcs.
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
1.5113 €
100 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire-wound resistors, tolerance 10 %, type Vitrohm KH.

Rated load 11 W, type KH216-8.

Technical specifications
Filter Property Value
ohmic resistance 27 kΩ
Tolerance ±10 %
Power 11 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±10 ppm/K
Isolation voltage 2 kV
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 50 mm
Width 9 mm
Height 9 mm
Logistics
Property Value
Country of origin PT
Customs tariff number 85332100
Original Packaging Bulk with 100 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes