KHS11AKB-AX-3K9AA | Vitrohm
Wirewound resistor, 3.9 kΩ, 11 W, ±10 %, KHS11AKB-AX-3K9AA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3090 € *
Available: 990 pcs.
Total Price:
13.09 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3090 €
100 pcs.
1.0472 €
200 pcs.
0.9877 €
1000 pcs.
0.8330 €
2500 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire-wound resistors, tolerance 10 %, type Vitrohm KH.
Rated load 11 W, type KH216-8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 3.9 kΩ | |
| Tolerance | ±10 % | |
| Power | 11 W | |
| Design | axial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | ±10 ppm/K | |
| Isolation voltage | 2 kV | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 350 °C | |
| Length | 50 mm | |
| Width | 9 mm | |
| Height | 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PT |
| Customs tariff number | 85332100 |
| Original Packaging | Bulk with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |