KHS11AKB-AX-6R8AA | Vitrohm
Wirewound resistor, 6.8 Ω, 11 W, ±10 %, KHS11AKB-AX-6R8AA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2138 € *
Available: 7,015 pcs.
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
25 pcs.
0.9877 €
100 pcs.
0.8330 €
250 pcs.
0.7140 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire-wound resistors, tolerance 10 %, type Vitrohm KH.
Rated load 11 W, type KH216-8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 6.8 Ω | |
| Tolerance | ±10 % | |
| Power | 11 W | |
| Design | axial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | ±40 ppm/K | |
| Isolation voltage | 2 kV | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 350 °C | |
| Length | 50 mm | |
| Width | 9 mm | |
| Height | 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PT |
| Customs tariff number | 85332100 |
| Original Packaging | Bulk with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |