0452001.MRL | Littelfuse

SMD-Fuse 6.1 x 2.69 mm, 1 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0452001.MRL

Order No.: 49G150
EAN: 4099889092424
MPN:
0452001.MRL
Series: 452
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 1,031 pcs.
Available in 4 Days: 1,000 pcs.
Leadtime: 1 Week **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.4998 €
100 pcs.
0.4403 €
500 pcs.
0.3808 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD-Fuse, 0452001.MRL,LITTELFUSE

The 0452001.MRL is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material body ceramic
  • Wide range of current
  • RoHS-compliant and Halogen-free
  • Small size

Applications

  • Notebook PC
  • LCD monitor
  • Storage system
  • Wireless basestation
  • Battery charging circuit protection
Technical specifications
Version SMD-Fuse
Tripping characteristics T
Breaking capacity 50 A
Design 6.1 x 2.69 mm
Width 2.69 mm
Enclosure SMD
Height 2.69 mm
Length 6.1 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 1 A
Logistics
Country of origin PH
Customs tariff number 85361010
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Rated voltage (AC)
Rated current
Tripping characteristics
Design
Version
Width
Length
Breaking capacity
Height
Rated voltage (DC)
Enclosure
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage (AC)
Rated current
Tripping characteristics
Design
Version
Width
Length
Breaking capacity
Height
Rated voltage (DC)
Enclosure
SMD-Fuse 6.1 x 2.69 mm, 375 mA, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0452.375MRL
Order No.:
 49G144
Manufacturer:
 Littelfuse
Manufacturer SKU:
 0452.375MRL
Available: 0 pcs. Available in 4 Days: 5,000 pcs. Leadtime: 1 Week ** Next delivery: 860 pcs. on 2024-05-03
Total Price: 1.31 € *
10 pcs.
1.3090 €
50 pcs.
1.1543 €
250 pcs.
0.9996 €
1000 pcs.
0.8687 €
2000 pcs.
0.8092 €
125 V
375 mA
T
6.1 x 2.69 mm
SMD-Fuse
2.69 mm
6.1 mm
50 A
2.69 mm
125 V
SMD