KHS10AKB-AX-33RAA | Vitrohm

Wirewound resistor, 33 Ω, 9 W, ±10 %, KHS10AKB-AX-33RAA

Order No.: 48E190
EAN: 4099879695369
MPN:
KHS10AKB-AX-33RAA
KH214-810B33R
Series: KH
KHS10AKB-AX-33RAA Vitrohm Wirewound Resistors Image 1
KHS10AKB-AX-33RAA Vitrohm Wirewound Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6184 € *
Available: 409 pcs.
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
10 pcs.
1.0115 €
100 pcs.
0.8092 €
200 pcs.
0.7616 €
1000 pcs.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire-wound resistors, tolerance 10 %, type Vitrohm KH.

Rated load 9.0 W, type KH214-8.

Technical specifications
Filter Property Value
ohmic resistance 33 Ω
Tolerance ±10 %
Power 9 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±40 ppm/K
Isolation voltage 2 kV
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 38 mm
Width 9 mm
Height 9 mm
Logistics
Property Value
Country of origin PT
Customs tariff number 85332100
Original Packaging Bulk with 100 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes