KHS10AKB-AX-22RAA | Vitrohm
Wirewound resistor, 22 Ω, 9 W, ±10 %, KHS10AKB-AX-22RAA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3304 € *
Available: 1,050 pcs.
Total Price:
7.33 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3304 €
5 pcs.
6.7949 €
10 pcs.
6.4022 €
25 pcs.
6.0452 €
50 pcs.
5.7596 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire-wound resistors, tolerance 10 %, type Vitrohm KH.
Rated load 9.0 W, type KH214-8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 22 Ω | |
| Tolerance | ±10 % | |
| Power | 9 W | |
| Design | axial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | ±40 ppm/K | |
| Isolation voltage | 2 kV | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 350 °C | |
| Length | 38 mm | |
| Width | 9 mm | |
| Height | 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PT |
| Customs tariff number | 85332100 |
| Original Packaging | Bulk with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |