713-1107 | WAGO
Socket header, 14 pole, pitch 3.5 mm, straight, black, 713-1107
Unit Price (€ / pc.)
10.7338 € *
Available: 25 pcs.
Total Price:
10.73 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7338 €
10 pcs.
9.6628 €
50 pcs.
8.6870 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket header, 713-1107, WAGO
1-conductor female connector, 2-row, CAGE CLAMP, 1.5 mm², Pin spacing 3.5 mm, 14-pole, 100% protected against mismating, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 14 pole | |
| Grid | 3.5 mm | |
| Connection | spring balancer connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |