MKS4F031003C00KSSD | Wima
MKS film capacitor, 100 nF, ±10 %, 250 V (DC), PET, 10 mm, MKS4F031003C00KSSD
Order No.: 43D312
EAN: 4099879818539
MPN:
MKS4F031003C00KSSD
MKS 4 0.1µF/250VDC 10% RM10
Series: MKS 4
Unit Price (€ / pc.)
0.7735 € *
Available: 1,129 pcs.
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.4879 €
50 pcs.
0.3570 €
250 pcs.
0.2892 €
1000 pcs.
0.2487 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, MKS4F031003C00KSSD, WIMA
The MKS4F031003C00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.
Features
- High volume/capacitance ratio
- Self-healing
- Vacuum-deposited
- Tinned wire
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
Applications
- By-pass
- Blocking
- Coupling and decoupling
- Timing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 100 nF | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 160 V | |
| Tolerance | ±10 % | |
| Dielectric material | PET | |
| Design | radial | |
| Grid | 10 mm | |
| Number of pins | 2 | |
| Length | 13 mm | |
| Width | 4 mm | |
| Height | 9 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322500 |
| Original Packaging | Bulk with 3,000 pieces |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |