0218.100TXP | Littelfuse

Microfuse 5 x 20 mm, 100 mA, T, 250 V (AC), 35 A breaking capacity, 0218.100TXP

Order No.: 42G1710
EAN: 4099889084597
MPN:
0218.100TXP
Series: 218
0218.100TXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.6303 € *
Available: 410 pcs.
Next delivery: 300 pcs. on 2026-10-02
Available in 7 Days: 200 pcs. - if ordered today
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.1900 €
100 pcs.
0.9877 €
500 pcs.
0.8568 €
1000 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale

Micro fuse, 0218.100TXP,LITTELFUSE

The 0218.100TXP is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material glass body
  • High breaking capacity
  • RoHS-compliant and lead-free

Applications

  • Supplementary protection
  • Utilization equipment
  • Internal circuits
Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure glass tube
Rated current 100 mA
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 35 A
Length 20 mm
diameter 5.2 mm
Logistics
Property Value
Customs tariff number 85361010
Original Packaging Carton with 10 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back