MKS2C032201B00KSSD | Wima
MKS film capacitor, 220 nF, ±10 %, 63 V (DC), PET, 5 mm, MKS2C032201B00KSSD
Order No.: 42D316
EAN: 4099879816757
MPN:
MKS2C032201B00KSSD
MKS 2 0.22µF/63VDC 10% RM5
Series: MKS 2
Unit Price (€ / pc.)
0.7735 € *
Available: 1,861 pcs.
Available in 7 Days: 11,888 pcs. - if ordered today
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.4879 €
50 pcs.
0.3570 €
250 pcs.
0.2868 €
1000 pcs.
0.2463 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, MKS2C032201B00KSSD, WIMA
The MKS2C032201B00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.
Features
- High volume/capacitance ratio
- Self-healing
- Vacuum-deposited
- Tinned wire
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
Applications
- By-pass
- Blocking
- Coupling and decoupling
- Timing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 220 nF | |
| Rated voltage (DC) | 63 V | |
| Rated voltage (AC) | 40 V | |
| Tolerance | ±10 % | |
| Dielectric material | PET | |
| Design | radial | |
| Grid | 5 mm | |
| Number of pins | 2 | |
| Length | 7.2 mm | |
| Width | 3 mm | |
| Height | 7.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322500 |
| Original Packaging | Bulk with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |