BVB01/Z0000/11 | BULGIN

Combination element plug C14, 3 pole, screw mounting, plug-in connection, black, BVB01/Z0000/11

Order No.: 41F1757
EAN: 4099889863185
MPN:
BVB01/Z0000/11
Series: IEC Connectors
BVB01/Z0000/11 BULGIN Device Connectors Image 1
BVB01/Z0000/11 BULGIN Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
16.7909 € *
Available: 51 pcs.
Available in 12 Days: 897 pcs. - if ordered today
Total Price:
16.79 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7909 €
5 pcs.
15.9222 €
10 pcs.
14.8988 €
25 pcs.
13.5779 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, BVB01/Z0000/11, BULGIN

It has a compact design that occupies the minimum of panel area and a single rectangular mounting hole, it offers easy installation for this mains power entry module.

Features

  • Fused inlet with 6.3 mm tags
  • Screw fixed to panel
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection plug-in connection
Assembly screw mounting
Design straight
Power switch available Yes
Switch illuminated Yes
Fuse holder present Yes
Line filter present No
Number of poles switch 2 pole
Swich colour red
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Pin temperature 70 °C
Logistics
Property Value
Country of origin TN
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No