PAN MICROMETER | PANCONTROL
Digital multimeter PAN MICROMETER, 600 VDC, 600 VAC, CAT II 600 V, CAT III 300 V
Intelligent pocket multimeter, PAN MICROMETER, PANCONTROL
The PAN Micrometer Neu is a compact, intelligent digital multimeter for professional use in electrical installations. The device offers precise measurements of DC and AC voltages (1 mV to 600 V) and resistances (1 Ω to 40 MΩ). Automatic range selection and the clear digital display with 3,999 counters facilitate handling even in complex work situations. Particularly practical is the integrated 1-pole phase test With an audible alarm, it allows for quick identification of live wires. The non-contact voltage detector (NCV) detects alternating voltages in three levels and indicates the voltage intensity with various signal tones and LED displays - ideal for quick preliminary tests.
The PAN Micrometer New is robust, easy to use, and designed for measurements in CAT III (300 V) and CAT II (600 V) environments. Features such as the data hold function, backlight, and integrated LED flashlight ensure comfortable use, even in low-light conditions. Test cables and detailed operating instructions are included. Its compact design, automatic shutdown, and reliable overload protection make the PAN Micrometer New a powerful measuring instrument for electricians, installers, and technical specialists.
Features
- Single-pole phase testing with acoustic alarm
- Illuminated digital display 3999
- Non contact voltage test (3 levels) (NCV)
- Auto range
- Data-Hold
- LED flashlight
- Auto power off
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | No | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 40 MΩ | |
| Surge voltage category | CAT II 600 V, CAT III 300 V | |
| Display Digits | 3999 |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |