PAN ALLROUNDER 200AD | PANCONTROL
PANCONTROL current/voltage tester, PAN ALLROUNDER 200AD, PAN 200AD
Current/voltage tester, PAN ALLROUNDER 200AD, PANCONTROL
The PAN Allrounder 200AD is a versatile current and voltage tester for professional use in electrical installations. The device combines the ease of use of a two-pole voltage tester with the advanced functions of a multimeter and current clamp - ideal for demanding measurement tasks in a compact format. It enables precise true RMS measurements up to 1500 V DC, 1000 V AC, and up to 200 A of DC and AC current. An analog LED scale and a backlit LCD display clearly show all relevant values. The integrated non-contact voltage tester (NCV) detects alternating voltages in three stages. Additionally, the device offers a single-pole phase test with audible alarm, a two-pole phase sequence indicator, and continuity and diode tests. Features such as data hold, automatic shutdown, LED flashlight, and vibration alarm ensure convenience and safety in every application. Included are high-quality test cables, screw-on contact sleeves for secure contact in sockets and detailed operating instructions.
Features
- Analog LED and backlit digital LCD display
- 2-pole rotary field indication
- Non contact voltage test (3 levels) (NCV)
- Single-pole phase testing with acoustic alarm
- Data-Hold
- Diode test
- LED flashlight
- Vibrate alert and beep for confident feedback in any environment
- Auto power off
| Filter | Property | Value |
|---|---|---|
| Version | current/voltage tester | |
| max. voltage measuring range (DC) | 1500 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Continuity test | 1-100 kΩ | |
| Rated category | CAT III, CAT IV | |
| Display | LED/LCD |
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |