EL 28/15 | Block

Safety transformer, 28 VA, 15 V/15 V, 0.933 A/0.933 A, 77 %, EL 28/15

Order No.: 36C736
EAN: 4099891343972
MPN:
EL 28/15
Series: EL
EL 28/15 Block Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.2966 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
32.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.2966 €

Electronic transformers, type Block EL.

For free wiring, safety coil former with double aperture technology

Rated power 28 VA, type EL 28.

Technical specifications
Filter Property Value
Output power 28 W
Primary voltage 230 V
Secondary voltage (1) 15 V
Secondary voltage (2) 15 V
Secondary amperage 1 0.933 A
secondary amperage 2 0.933 A
efficiency 77 %
Length 60 mm
Width 56 mm
Height 55 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes