EL 28/9 | Block
Safety transformer, 28 VA, 9 V/9 V, 1.555 A/1.555 A, 77 %, EL 28/9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.5366 € *
Standard delivery time from the manufacturer is: 2 Weeks
Electronic transformers, type Block EL.
For free wiring, safety coil former with double aperture technology
Rated power 28 VA, type EL 28.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 28 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 9 V | |
| Secondary voltage (2) | 9 V | |
| Secondary amperage 1 | 1.555 A | |
| secondary amperage 2 | 1.555 A | |
| efficiency | 77 % | |
| Length | 60 mm | |
| Width | 56 mm | |
| Height | 55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |