EL 7,5/6 | Block

Safety transformer, 7.5 VA, 6 V/6 V, 0.625 A/0.625 A, 62 %, EL 7,5/6

Order No.: 36C700
EAN: 4099891343866
MPN:
EL 7,5/6
Series: EL
EL 7,5/6 Block Power Transformers Image 1
EL 7,5/6 Block Power Transformers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.7889 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
21.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.7889 €

Electronic transformers, type Block EL.

For free wiring, safety coil former with double aperture technology

Rated power 7.5 VA, type EL 7.5.

Technical specifications
Filter Property Value
Output power 7.5 W
Primary voltage 230 V
Secondary voltage (1) 6 V
Secondary voltage (2) 6 V
Secondary amperage 1 0.625 A
secondary amperage 2 0.625 A
efficiency 62 %
Length 48 mm
Width 39 mm
Height 45 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes