2-265-2 | Bernstein
Test probe, plug 4 mm, 30 VAC/60 VDC, CAT I, black, 2-265-2
Order No.: 35F112
EAN: 7640174711154
MPN:
2-265-2
Unit Price (€ / pc.)
10.9480 € *
Available: 45 pcs.
Available in 5 Days: 1,525 pcs. - if ordered today
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9480 €
10 pcs.
9.6271 €
50 pcs.
8.9726 €
150 pcs.
8.5799 €
500 pcs.
8.1396 €
*incl. VAT plus shipping costs
Subject to prior sale
Test probe, black, type Bernstein 2-265.
Particularly thin and flexible tip made of 1.0 mm insulated steel wire and socket for 4.0 mm plug.
Rated voltage: 30 VAC, 60 VDC.
Length: 155 mm.
Weight: 9.0 g.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test probe | |
| Connection | plug 4 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated category | CAT I | |
| Colour | black | |
| Material Insulation | PA | |
| Contact material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |