TCK-119 | TRACO POWER
Common mode choke, THT, 419 µH, 0.78 A, TCK-119
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7711 € *
Available in 7 Days: 266 pcs. - if ordered today
Total Price:
6.77 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7711 €
7 pcs.
6.0928 €
*incl. VAT plus shipping costs
Subject to prior sale
Common mode choke, TCK-119, TRACO POWER
Common mode choke, 419 µH, 117 mΩ, 0.78 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | common mode choke | |
| Inductance | 419 µH | |
| DC current | 0.78 A | |
| Tolerance | ±25 % | |
| DC resistance | 117 mΩ | |
| Design | THT | |
| Length | 8.5 mm | |
| Width | 7.9 mm | |
| Height | 10.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |