47254 | Myrra

Electronic transformer, 4 VA, 12 V/12 V, 165 mA/165 mA, 72 %, 47254

Order No.: 34C480
EAN: 4099891346621
MPN:
47254
Series: 47000
47254 Myrra PCB Transformers Image 1
47254 Myrra PCB Transformers Image 2
Image may differ
Unit Price (€ / pc.)
8.4966 € *
Available: 20 pcs.
Next delivery: 100 pcs. on 2026-07-24
Total Price:
8.50 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4966 €
10 pcs.
7.4732 €
100 pcs.
6.5569 €
250 pcs.
6.3070 €
1000 pcs.
5.9024 €
*incl. VAT plus shipping costs
Subject to prior sale

Electronic transformers, type Myrra 47.

Ready for safety class II devices, output short-circuit protection (auto restart after troubleshooting), input protection with integrated fuse resistor

Test logos: VDE, UL, ENEC10

Controlled version, two outputs, 4.0 W rated power.

Technical specifications
Filter Property Value
Output power 4 W
Primary voltage 85 to 265 VAC, 85 to 370 VDC
Secondary voltage (1) 12 V
Secondary voltage (2) 12 V
Secondary amperage 1 165 mA
secondary amperage 2 165 mA
efficiency 72 %
Length 31.7 mm
Width 26.7 mm
Height 21.8 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes