RACPRO1-S480/24 | RECOM

AC/DC converter, 85-277 V, 480 W, 1 output, 24 VDC, RACPRO1-S480/24

Order No.: 33C6403
MPN:
RACPRO1-S480/24
23000058
Series: RACPRO1-S480
RACPRO1-S480/24 RECOM AC/DC Converters
Image may differ
Unit Price (€ / pc.)
214.2952 € *
Available: 1 pcs.
Total Price:
214.30 € *
Price list
Quantity
Price per unit*
1 pcs.
214.2952 €
4 pcs.
192.8633 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Converter, RACPRO1-S480/24, RECOM

The slim RACPRO1-S480 is a high reliability, single phase AC input, 480W DIN Rail mount power supply with output 24V in extremely compact dimensions of 135 x 155.0mm with a width of only 52mm. It is specially designed for demanding applications in the harsh industrial automation field with an extended return voltage immunity making it suitable for safe operation against back feeding loads like decelerating motors and inductors. The unique and innovative modern design with 25° push-in connectors allows easy tool-less installation or replacement.

Features

  • Active Inrush Current Limit
  • Highest Efficiency up to 94%
  • DC-OK Signal
Technical specifications
Filter Property Value
Number of outputs 1
Output current 20 A
Output voltage DC 24 VDC
Input voltage AC 85-277 V
Power 480 W
efficiency 95 %
Design DIN rail
Isolation voltage 4 kV
Length 135 mm
Width 52 mm
Height 155 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin RS
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes