635 810 75 | Werma
Siren element, 50 Hz, 90 dB, 24 V AC/DC, 200 mA, black, 635 810 75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.1287 € *
Standard delivery time from the manufacturer is: 2 Weeks
Siren elements, type KombiSIGN 40 8-Ton Sirene.
Operating voltage: 24 V AC/DC. Current consumption: 200mA. Sound pressure level: 90 dB. Sound mode: 8 sounds. Material dome/socket: PC. Useful life: 5000 h. Degree of protection: IP 66. Operating temperatures: –30 to +60 °C. Dimensions: (D x H) 40 x 68 mm.
Technical attributes (type, color): 635 810 75, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | siren element | |
| Frequency | 50 Hz | |
| Sound pressure level | 90 db | |
| Voltage | 24 V AC/DC | |
| Rated current | 200 mA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318040 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead titanium zirconium oxide | Lead |