POS300GT-77-1KAA | Vitrohm
Metal oxide film resistor, 1 kΩ, 3 W, ±2 %, POS300GT-77-1KAA
Unit Price (€ / pc.)
1.0472 € *
Available: 1,605 pcs.
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.6545 €
50 pcs.
0.5355 €
250 pcs.
0.4522 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal oxide film resistor, POS300GT-77-1KAA, Vitrohm
Metal Oxide Film Resistor, 1 kΩ, 3 W, ±2 %
Features
- High power dissipation 4[W]
- “Z” preforming ; Other preforming available
- RoHs & REACH Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1 kΩ | |
| Tolerance | ±2 % | |
| Power | 3 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal oxide resistor | |
| Temperature coefficient | ±200 ppm/K | |
| Isolation voltage | 500 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C | |
| diameter | 6 mm | |
| Length | 16.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85332100 |
| Original Packaging | Ammopack with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |