POS100FT-52-150KAA | Vitrohm

Metal oxide film resistor, 150 kΩ, 1 W, ±1 %, POS100FT-52-150KAA

Order No.: 32E600
EAN: 4099879683267
MPN:
POS100FT-52-150KAA
Series: PO
POS100FT-52-150KAA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.1856 € *
Available: 15,545 pcs.
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1856 €
10 pcs.
0.1630 €
100 pcs.
0.1166 €
300 pcs.
0.0821 €
1000 pcs.
0.0690 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal oxide film resistor, POS100FT-52-150KAA, Vitrohm

Metal Oxide Film Resistor, 150 kΩ, 1 W, ±1 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
Filter Property Value
ohmic resistance 150 kΩ
Tolerance ±1 %
Power 1 W
Design axial
Assembly THT
Version metal oxide resistor
Temperature coefficient ±50 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 200 °C
diameter 2.4 mm
Length 6.3 mm
Logistics
Property Value
Country of origin PT
Customs tariff number 85332100
Original Packaging Ammopack with 5,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes