POS100FT-52-39KAA | Vitrohm

Metal oxide film resistor, 39 kΩ, 1 W, ±1 %, POS100FT-52-39KAA

Order No.: 32E586
EAN: 4099879683205
MPN:
POS100FT-52-39KAA
Series: PO
POS100FT-52-39KAA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.1904 € *
Available: 4,400 pcs.
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1904 €
10 pcs.
0.1654 €
100 pcs.
0.1190 €
300 pcs.
0.0845 €
1000 pcs.
0.0714 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal oxide film resistor, POS100FT-52-39KAA, Vitrohm

Metal Oxide Film Resistor, 39 kΩ, 1 W, ±1 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
Filter Property Value
ohmic resistance 39 kΩ
Tolerance ±1 %
Power 1 W
Design axial
Assembly THT
Version metal oxide resistor
Temperature coefficient ±50 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 200 °C
diameter 2.4 mm
Length 6.3 mm
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Ammopack with 5,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes