POS100FT-52-220RAA | Vitrohm
Metal oxide film resistor, 220 Ω, 1 W, ±1 %, POS100FT-52-220RAA
Unit Price (€ / pc.)
0.1833 € *
Available: 351,095 pcs.
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1833 €
10 pcs.
0.1607 €
100 pcs.
0.1142 €
300 pcs.
0.0821 €
1000 pcs.
0.0690 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal oxide film resistor, POS100FT-52-220RAA, Vitrohm
Metal Oxide Film Resistor, 220 Ω, 1 W, ±1 %
Features
- High power dissipation 4[W]
- “Z” preforming ; Other preforming available
- RoHs & REACH Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 220 Ω | |
| Tolerance | ±1 % | |
| Power | 1 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal oxide resistor | |
| Temperature coefficient | ±50 ppm/K | |
| Isolation voltage | 500 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C | |
| diameter | 2.4 mm | |
| Length | 6.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Original Packaging | Ammopack with 5,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |