HEF4538BT,653 | NEXPERIA
Monostable multivibrator, with double precision, SOIC-16, NEXPERIA HEF4538BT,653
NCNR (non cancelable / non returnable)
Dual precision monostable multivibrator, HEF4538BT,653, NEXPERIA
The HEF4538B is a dual retriggerable-resettable monostable multivibrator. Each multivibrator has an active LOW trigger/retrigger input (nA), an active HIGH trigger/retrigger input (nB), an overriding active LOW direct reset input (nCD), an output (nQ) and its complement (nQ), and two pins (nREXT/CEXT, and nCEXT, always connected to ground) for connecting the external timing components CEXT and REXT. Typical pulse width variation over the specified temperature range is ±0.2 %. The multivibrator may be triggered by either the positive or the negative edges of the input pulse and will produce an accurate output pulse with a pulse width range of 10 μs to infinity.
The duration and accuracy of the output pulse are determined by the external timing components CEXT and REXT. The output pulse width (tW) is equal to REXT × CEXT. The linear design techniques in LOCMOS (Local Oxide CMOS) guarantee precise control of the output pulse width. A LOW level at nCD terminates the output pulse immediately. The trigger inputs’ Schmitt trigger action makes the circuit highly tolerant of slower rise and fall times.
Features
- Tolerant of slow trigger rise and fall times
- CMOS low power dissipation
- High noise immunity
- Fully static operation
- Standardized symmetrical output characteristics
| Filter | Property | Value |
|---|---|---|
| Product type | monostable multivibrator | |
| Version | with double precision | |
| Enclosure | SOIC-16 | |
| Assembly | SMD | |
| Input voltage | 18.5 V | |
| Output current | 3.6 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |