2015459 | Microtherm
Thermal fuse, 216 °C, 250 V, 10 A, radial
Unit Price (€ / pc.)
12.7330 € *
Available: 104 pcs.
Total Price:
12.73 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7330 €
10 pcs.
11.1979 €
50 pcs.
10.4363 €
150 pcs.
9.9722 €
500 pcs.
9.4724 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermal fuses, type Microtherm L50.
Rated voltage: 250 VAC. Rated current: 10 A. Tolerance: ±5.0 K. Connection: 240 mm wire with silicon insulation, 1.0 mm diameter. Versions: design G 900 with plastic housing, design G 902/G 913 with brass housing.
Technical attributes (rated switching temperature, design): 216 °C, G 913
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Rated temperature | 216 °C | |
| Limit temperature | 375 °C | |
| Rated current | 10 A | |
| Rated voltage (AC) | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |