1.5KE36CA | Diotec Semiconductor
TVS diode, bidirectional, 1.5 kW, 30.8 V, DO-201, Diotec Semiconductor 1.5KE36CA
Unit Price (€ / pc.)
0.833 € *
Available: 133 pcs.
Available in 4 Days: 1,250 pcs. - if ordered today
Features
- Peak pulse power of 1500 W
- Very fast response time
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
- Zener diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 1.5 kW | |
| Rated blocking voltage | 30.8 V | |
| Breakdown voltage | 36 V | |
| Continuous power loss | 6.5 W | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C | |
| Assembly | THT | |
| Enclosure | DO-201 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Ammopack with 1,250 pieces |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |