1120780300 DE | Tadiran Batteries

Lithium-battery, 3.6 V, LR20, D, round cell, axial leaded, 1120780300 DE

Order No.: 26A6368
EAN: 4099891652258
MPN:
1120780300 DE
BMONSL2780P
Series: SL-2780
1120780300 DE Tadiran Batteries Round Cells, 9V Blocks Image 1
1120780300 DE Tadiran Batteries Round Cells, 9V Blocks Image 2
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Lithium batteries w. high capacity, type Tadiran SL-../S.

With axial wire taps, type SL-../P.

Technical specifications
Filter Property Value
Version round cell
Technology lithium
IEC designation LR20
other designation mono
Rated voltage 3.6 V
Nominal capacity 19 Ah
Size D
Height 61.5 mm
diameter 33 mm
Connection axial leaded
min. operating temperature -55 °C
max. operating temperature 85 °C
Usage industrial applications
Logistics
Property Value
Country of origin DE
Customs tariff number 85065010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15