1121780300 | Tadiran Batteries

Lithium-battery, 3.6 V, LR20, D, round cell, axial leaded, 1121780300

Order No.: 26A6364
EAN: 4099891652258
MPN:
1121780300
BMONSL2780P
Series: SL-2780
1121780300 Tadiran Batteries Round Cells, 9V Blocks Image 1
1121780300 Tadiran Batteries Round Cells, 9V Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.3145 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
346.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
17.3145 €

Lithium batteries w. high capacity, type Tadiran SL-../S.

With axial wire taps, type SL-../P.

Technical specifications
Filter Property Value
Version round cell
Technology lithium
IEC designation LR20
other designation mono
Rated voltage 3.6 V
Nominal capacity 19 Ah
Size D
Height 61.5 mm
diameter 33 mm
Connection axial leaded
min. operating temperature -55 °C
max. operating temperature 85 °C
Usage industrial applications
Logistics
Property Value
Country of origin IL
Customs tariff number 85065010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes