TSP 180-124 | TRACO POWER
Power supply, 24 to 28 VDC, 7.5 A, 180 W, TSP 180-124
Power supplies, type Traco TSP.
For rail and wall mounting, in rugged metal enclosure, variable output voltage, low residual ripple, DC-OK-Signal, sustained short circuit-proof, overvoltage/thermal overload protection; Input voltage: TSP 070/090 85 to 263 VAC, TSP 140 to TSP 600 85 to 132/187 to 264 VAC 47 to 63 Hz. Load regulation: 0.5 %. Residual ripple: min. 100 mVpp. Interference suppression: EN 55011 class B, EN 55022 class B, EN 61000-6-3. Immunity to interference: EN 61000-6-2, EN 61204-3. Short-circuit protection: current limiting at Imax. Overvoltage protection: 20 V at 12 VDC, 35 V at 24 VDC, 63 V at 48 VDC. Efficiency: 87 %. Operating temperatures: –25 to +70 °C. Connections: pluggable screw terminals.
144 to 192 W output power, type TSP.
Dimensions: W 54, H 110, D 110 mm.
Technical attributes (type, output power, output voltage, output adjustment range, output current max): TSP 180-124, 180 W, 24 VDC, 24 to 28 VDC, 7.5 A
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 7.5 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 85-132 VAC, 187-264 VAC | |
| Power | 180 W | |
| efficiency | 87 % | |
| Degree of protection (IP) | IP20 | |
| Width | 54 mm | |
| Height | 110 mm | |
| Depth | 110 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85043180 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |