TSP-REM360 | TRACO POWER

Redundancy module, 24 VDC, 15 A, for TSP 90-124/N, TSP 180-124, TSP 360-124, TSP-REM360

Order No.: 35C2051
EAN: 7613441051710
MPN:
TSP-REM360
TSP-REM360 TRACO POWER Accessories for power supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
148.75 € *
Available in 7 Days: 66 pcs. - if ordered today
Total Price:
148.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
148.75 €

Redundancy module TRACO POWER TSP-REM 360

With this module and two power supplies of the TSP series (of same type) a highly reliable, redundant power system can be configured without any additional components. This module enforces the equivalent sharing of the output current of the power supplies. In the event of a failed or disconnected power supply, the second unit will automatically supply the full current to the load. The redundancy of the system is monitored and, indicated by an alarm output. The inputs are hot swappable.

Features

  • Module for true current sharing operation
  • Alarm outputs, redundancy OK signal
  • Hot swappable inputs
  • Remote On/Off
  • International safety approval package
Technical specifications
Filter Property Value
Product type redundancy module
Version 24 VDC, 15 A
Suitable for TSP 90-124/N, TSP 180-124, TSP 360-124
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes