TBL 150-124 | TRACO POWER

Power supply, 24 to 28 VDC, 6.25 A, 150 W, TBL 150-124

Order No.: 25K5545
EAN: 7613441000930
MPN:
TBL 150-124
Series: TBL
TBL 150-124 TRACO POWER DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
164.5056 € *
Available in 7 Days: 171 pcs. - if ordered today
Total Price:
164.51 € *
Price list
Quantity
Price per unit*
1 pcs.
164.5056 €
10 pcs.
148.0598 €
*incl. VAT plus shipping costs
Subject to prior sale

Industrial switching mode power supplies, type Traco TBL.

For snap-on mounting on DIN rail, flat module housing (55 mm)

Technical specifications
Filter Property Value
Number of outputs 1
Output current 6.25 A
Output voltage DC 24 to 28 VDC
Input voltage AC 85-264 VAC
Power 150 W
efficiency 87 %
Degree of protection (IP) IP20
Width 175 mm
Height 89.5 mm
Depth 70 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead