TBL 030-112 | TRACO POWER

Power supply, 12 to 16 VDC, 2.5 A, 30 W, TBL 030-112

Order No.: 25K5531
EAN: 7613441000855
MPN:
TBL 030-112
Series: TBL
TBL 030-112 TRACO POWER DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
67.5563 € *
Available in 7 Days: 589 pcs. - if ordered today
Total Price:
67.56 € *
Price list
Quantity
Price per unit*
1 pcs.
67.5563 €
10 pcs.
60.7971 €
*incl. VAT plus shipping costs
Subject to prior sale

Industrial switching mode power supplies, type Traco TBL.

For snap-on mounting on DIN rail, flat module housing (55 mm)

Technical specifications
Filter Property Value
Number of outputs 1
Output current 2.5 A
Output voltage DC 12 to 16 VDC
Input voltage AC 85-264 VAC
Power 30 W
efficiency 81 %
Degree of protection (IP) IP20
Width 52 mm
Height 59.5 mm
Depth 89.5 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead