TBL 015-124 | TRACO POWER

Power supply, 24 to 28 VDC, 0.63 A, 15 W, TBL 015-124

Order No.: 25K5529
EAN: 7613441000848
MPN:
TBL 015-124
Series: TBL
TBL 015-124 TRACO POWER DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
51.9197 € *
Available: 13 pcs.
Available in 7 Days: 132 pcs. - if ordered today
Total Price:
51.92 € *
Price list
Quantity
Price per unit*
1 pcs.
51.9197 €
10 pcs.
46.7194 €
*incl. VAT plus shipping costs
Subject to prior sale

Industrial switching mode power supplies, type Traco TBL.

For snap-on mounting on DIN rail, flat module housing (55 mm)

Technical specifications
Filter Property Value
Number of outputs 1
Output current 0.63 A
Output voltage DC 24 to 28 VDC
Input voltage AC 85-264 VAC
Power 15 W
efficiency 81 %
Degree of protection (IP) IP20
Width 26.3 mm
Height 59.5 mm
Depth 89.5 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead