TBL 015-112 | TRACO POWER
Power supply, 12 to 16 VDC, 1.25 A, 15 W, TBL 015-112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.9197 € *
Available in 7 Days: 675 pcs. - if ordered today
Total Price:
51.92 € *
Price list
Quantity
Price per unit*
1 pcs.
51.9197 €
10 pcs.
46.7194 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial switching mode power supplies, type Traco TBL.
For snap-on mounting on DIN rail, flat module housing (55 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.25 A | |
| Output voltage DC | 12 to 16 VDC | |
| Input voltage AC | 85-264 VAC | |
| Power | 15 W | |
| efficiency | 79 % | |
| Degree of protection (IP) | IP20 | |
| Width | 26.3 mm | |
| Height | 59.5 mm | |
| Depth | 89.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |