930136100 | Hirschmann Test & Measurement
Pole terminal, 4 mm, black, 30 VAC/60 VDC, 63 A, solder connection/M6 threaded bolt, nickel-plated, 930136100
Unit Price (€ / pc.)
5.1170 € *
Available: 91 pcs.
Next delivery: 50 pcs. on 2026-07-14
Available in 6 Days: 400 pcs. - if ordered today
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1170 €
10 pcs.
4.8671 €
100 pcs.
4.3554 €
500 pcs.
4.0936 €
1000 pcs.
3.5819 €
*incl. VAT plus shipping costs
Subject to prior sale
Pole terminal, PKNI 10 B SW, Hirschmann Test & Measurement
Pole terminal with claw edge and captive insulating head and insulating rings - diameter 4 mm. Threaded bolt with 6 mm diameter made of nickel-plated brass with 2.6 mm cross hole. For insulated torsion-proof installation in equipment chassis and control panels up to 3.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| diameter | 4 mm | |
| Colour | black | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 63 A | |
| Installation diameter | 9.9 mm | |
| Connection | solder connection/M6 threaded bolt | |
| contact surface | nickel-plated | |
| Length | 52 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 100 pieces |
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |