ALR3002M | ELC
Laboratory power supply, 30 VDC, outputs: 2 (2.5 A), 0 to 2.5 A, 120 W, 207-253 VAC, ALR3002M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
318.92 € *
Standard delivery time from the manufacturer is: 12 Weeks
Adjustable power supply unit Programmable, ALR3002M, ELC
Adjustable power supply elc AL3002M, 0 - 5, 6, 12 or 30V ; 0 - 25mA, 250mA or 2.5A DC and 6 or 12 or 24V 5A AC, 120W, Four output
DC voltages:
- Four switchable voltages at selector switch Adjustable from 0 to maximum : 0 to 5 V, 0 to 6V, 0 to 12 or 0 to 30 Volt.
- I max : 5 Ampere for 6, 12 or 24 Volt.
Features
- DC and AC voltage simultaneously available.
- Kein gemeinsamer Bezugspunkt.
- Crutches feet.
- Digitalanzeige von Spannung und Strom.
Safety devices
- Against short-circuits by regulating the amperage.
- Against excessive heating by relays that switch the transformer secondary circuits and thermal circuit breakers.
- Against overcurrents on the primary circuit of the transformer by fuse.
- Against any overcurrent on the secondary circuit by automatically resetting thermal circuit breakers.
Applications
- Measurement technology, industry, power management, schools, laboratory, maintenance & repair
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory power supply | |
| Output voltage DC | 30 VDC | |
| Output current | 2.5 A | |
| Range of Output Currence | 0 to 2.5 A | |
| Power | 120 W | |
| Input voltage AC | 207-253 VAC | |
| Number of outputs | 2 | |
| Width | 218 mm | |
| Height | 90 mm | |
| Depth | 238 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90308900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |