ALF1501D | ELC
Laboratory power supply, 24 VDC, outputs: 1 (2.5 A), 30 W, 190-253 VAC, ALF1501D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.06 € *
Standard delivery time from the manufacturer is: 12 Weeks
Adjustable power supply unit symmetrical, ALF1501D, ELC
Adjustable power supply symmetrical elc ALF1501D, 30 WATTS, +/- 10 to 15 V 1 A or 12 V 2,5 A or 24 V 1 A
Features
- On/Off switch
- Operating control lamp.
- 30 W available on the only positive output.
- Output ripple < 3mV effective.
- Output voltage adjustable from 10 to +15 volt.
- Shock resistant : Polycarbonate housing
- Silent operation : fanless
Safety devices
- Against short-circuits due to current limiting.
- Against primary overcurrents on the transformer primary circuit by fuse .
Applications
- Measurement technology, industry, power management, schools, laboratory, maintenance & repair
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory power supply | |
| Output voltage DC | 24 VDC | |
| Output current | 2.5 A | |
| Power | 30 W | |
| Input voltage AC | 190-253 VAC | |
| Number of outputs | 1 | |
| Width | 106 mm | |
| Height | 95 mm | |
| Depth | 59 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90308900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |