ALE1225 | ELC
Power supply, 10 to 15 VDC, 25 A, 300 W, ALE1225
Order No.: 24K9012
EAN: 3760244880277
MPN:
ALE1225
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
290.2172 € *
Standard delivery time from the manufacturer is: 12 Weeks
DIN-rail power supply unit, ALE1225, ELC
DIN rail power supply elc ALE1225, 300 Watts, 12 V ; 10 to 15V 25 A, input 190 to 440 V
Features
- 300 W available
- Output ripple < 3mV effective.
- EN 61000-3-2 Built-in active power factor correction (PFC)
- Alarm by state relay with changeover contact.
- Input 190 - 440V
- Parallel operation : PV knotting (1 wire) on double spring terminal block
- Direct mounting on DIN rail
- Spring terminal block for wires of 2.5mm² cross-section.
Safety devices
- Against short circuits by current limiting.
- Against overcurrents on the primary circuit by internal fuse.
- Against overvoltages at the output by voltage limitation to 17V.
- Against reverse power supply by fuse.
Applications
- Automation and process control, industrial controls, switch-off
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 25 A | |
| Output voltage DC | 10 to 15 VDC | |
| Input voltage AC | 190-440 VAC | |
| Power | 300 W | |
| Degree of protection (IP) | IP30 | |
| Width | 120 mm | |
| Height | 120 mm | |
| Depth | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |