GPE-1323 | GW Instek
Laboratory power supply, 0 bis 32 V, outputs: 1 (3 A), 0 to 3 A, 96 W, GPE-1323
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
283.22 € *
Next delivery: 1 pcs. on 2026-08-31
Available in 10 days: 6 pcs. - if ordered today
Single Channel Linear DC Power Supply, GPE-1323, GW Instek
The GPE-1323 is a single-output, 100 W linear DC power supply. It provides a small, compact size suitable for bench use, with low output ripple and noise (≤ 0.5 mVrms) and high-resolution setting and readback. Additionally, the GPE-1323 offers 4-wire remote sense functionality to ensure accurate voltage delivery at the load.
Features
- Encoder switch to set up voltage and current
- Voltage setting resolution 1 mV
- Voltage readback resolution 100 μV
- Current setting resolution 0.1 mA
- Current readback resolution 10 μA
- Provided Remote Sense
- Can perform series/parallel connection of two GPE-1000 units of the same model through the rear panel Control I/O interface
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory power supply | |
| Output voltage DC | 0 to 32 V | |
| Output current | 3 A | |
| Range of Output Currence | 0 to 3 A | |
| Power | 96 W | |
| Number of outputs | 1 | |
| Width | 107 mm | |
| Height | 124 mm | |
| Depth | 313 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |