GTP-100B-4 | GW Instek
Oscilloscope probe, BNC connector, black, GTP-100B-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.27 € *
Available: 1 pcs.
Available in 10 days: 8 pcs. - if ordered today
Oscilloscope Probe, GTP-100B-4, GW Instek
Oscilloscope Probe, 100 MHz (10:1/1:1) Switching Passive Probe, BNC(P/M).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | oscilloscope probe | |
| Connection | BNC connector | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |