FLUKE 6200-2 MIT TASTATUR | Fluke
Device tester, with integrated carrying handle, CAT II 300 V, VDE 0701/0702, Fluke FLUKE 6200-2 MIT TASTATUR
NCNR (non cancelable / non returnable)
Fluke 6200-2 Portable Equipment Tester, 4325041
Simplifies measurements on portable equipment; each test function is initiated with a dedicated button. This is much easier than navigating through menus or selecting multiple functions, enabling faster and more efficient operation. Additional features include preset pass/fail values that save time, a large backlit display for easy reading, a single-phase power outlet for connecting the unit, a separate IEC outlet for easily testing power cords, and detachable test leads for quick replacement on-site. Complies with the new standards DIN EN 50678 (VDE 0701) and DIN EN 50699 (VDE 0702). The Fluke 6200-2 appliance tester is lightweight, compact, features one-button operation, and offers improved automatic testing. This allows you to increase the number of tests performed on portable appliances per day. With the 6200-2 appliance tester, measurements can be performed more quickly without compromising your safety or that of the customer.
| Filter | Property | Value |
|---|---|---|
| Product type | device tester | |
| Version | with integrated carrying handle | |
| Surge voltage category | CAT II 300 V | |
| Measurement Standard | VDE 0701/0702 | |
| Degree of protection (IP) | IP40 |
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | RO |
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |