FLUKE 6200-2 | Fluke

Device tester, with integrated carrying handle, CAT II 300 V, VDE 0701/0702, Fluke FLUKE 6200-2

Order No.: 24K248
EAN: 4099891472832
MPN:
FLUKE 6200-2
4325034
Series: FLUKE 6200
FLUKE 6200-2 Fluke VDE testers, Installation testers, Insulation testers Image 1
FLUKE 6200-2 Fluke VDE testers, Installation testers, Insulation testers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,367.31 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,367.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,367.31 €
Technical specifications
Filter Property Value
Product type device tester
Version with integrated carrying handle
Surge voltage category CAT II 300 V
Measurement Standard VDE 0701/0702
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 90309000
Country of origin RO
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes