435-0007-03 | FLIR

ONE Pro for Android USB-C INTERNATIONAL

Order No.: 22K0150
EAN: 4743254005822
MPN:
435-0007-03
Series: FLIR ONE
435-0007-03 FLIR Thermal Imagers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
351.05 € *
Next delivery: 1 pcs. on 2026-07-15
Total Price:
351.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
351.05 €

ONE Pro for Android USB-C, 435-0007-03, FLIR

The FLIR ONE Pro helps you find invisible problems faster than ever, whether you're inspecting electrical panels, troubleshooting mechanical systems, looking for HVAC problems, or finding water damage. This FLIR ONE Pro-Series camera offers 4x the native resolution of the FLIR ONE Pro LT, for sharper image clarity that's further enhanced by the revolutionary FLIR VividIR™ image processing. Measure temperatures more than 3x higher than any FLIR ONE model—up to 400°C (752°F)—with a sensitivity that detects temperature differences down to 70 mK. Packed with powerful measurement tools, the FLIR ONE Pro will work as hard as you do.

Technical specifications
Filter Property Value
min. operating temperature -20 °C
max. operating temperature 400 °C
Field of View 55° x 43°
Resolution 160 x 120 pixel
Frame recording frequency 8.7 Hz
Minimum Focus Distance 0.15 m
Logistics
Property Value
Country of origin CN
Customs tariff number 90251900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes