MB20-20-10-1-R - 1 METER | ELGO ELECTRIC
Magnetic tape, 1 m, steel, MB20-20-10-1-R - 1 METER
Order No.: 21K956
EAN: 4099891468446
MPN:
MB20-20-10-1-R - 1 METER
Unit Price (€ / pc.)
111.3364 € *
Available: 6 pcs.
Magnetic tape, 2 m, steel, ELGO ELECTRONIC MB20-20-10-1-R - 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magnetic tape | |
| Version | 1 m | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |